Cart

E-L6258EATR

ST

StepMotDr 1.5A 40V PwrSO-36 SMD
Supplier: STMicroelectronics
Matchcode: E-L6258EATR
Rutronik No.: ICMOT5273
Unit Pack: 600
MOQ: 600
package: PowerSO-36
Packaging: REEL
On request
7.44 $
4,464.00 $

Parameter

Type
StepMotDr
I(out)
1.5 A
U(min)
12 V
U(max)
40 V
Automotive
NO
Package
PowerSO-36
T(min)
-40 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Ports
2
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?