Cart

E-L6219R

ST E-L6219R

image shown is a representation only

ST

StepMotDr 0.5A 10V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6219R
Rutronik No.: ICMOT4853
Unit Pack: 32
MOQ: 800
package: SO-24
Packaging: TUBE
On request
1.66 $
1,328.00 $

StepMotDr 0.5A 10V SO-24 SMD Description

Stepper Motor Driver

Parameter

Type
StepMotDr
Automotive
NO
Package
SO-24
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?