Cart

E-L6219DSATR

ST E-L6219DSATR

image shown is a representation only

ST

StepMotDr 0,8A 50V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: E-L6219DSATR
Rutronik No.: ICMOT5077
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
On request
2.10 $
2,100.00 $

Prices

1,000 2.10 $
2,000 1.94 $
3,000 1.79 $

StepMotDr 0,8A 50V SO-24 SMD Description

Stepper Motor Driver, Injection control

Parameter

Type
StepMotDr
I(out)
0.75 A
U(min)
10 V
U(max)
46 V
Automotive
NO
Package
SO-24
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Input voltage
2.4 V
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?