Cart

E-L6219DS013TR

ST E-L6219DS013TR

image shown is a representation only

ST

StepMotDr 0.8A 50V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6219DS013TR
Rutronik No.: ICMOT4767
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
On request
1.25 $
1,250.00 $

Prices

1,000 1.25 $
2,000 1.1734 $
3,000 1.1542 $
4,000 1.0676 $

StepMotDr 0.8A 50V SO-24 SMD Description

Stepper Motor Driver

Parameter

Type
StepMotDr
U(max)
50 V
Automotive
NO
Package
SO-24
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?