Cart

E-L6219DS

ST E-L6219DS

image shown is a representation only

ST

StepMotDr 0.8A 50V SO-24 SMD
Supplier: STMicroelectronics
Matchcode: L6219DS
Rutronik No.: ICMOT4471
Unit Pack: 32
MOQ: 32
package: SO-24
Packaging: TUBE
In Stock
1.13 $
36.16 $

Prices

32 1.13 $
64 1.0615 $
128 1.0441 $
224 1.0267 $
416 0.9658 $

Parameter

Type
StepMotDr
U(max)
50 V
Automotive
NO
Package
SO-24
T(min)
-25 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?