Cart

E-L6219

ST E-L6219

image shown is a representation only

ST

StepMotDr 0.8A 50V DIP-24 THT
Supplier: STMicroelectronics
Matchcode: E-L6219
Rutronik No.: ICMOT4462
Unit Pack: 15
MOQ: 750
package: DIP-24
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
1.25 $
937.50 $
Article with this quantity is not orderable.

StepMotDr 0.8A 50V DIP-24 THT Description

Stepper Motor Driver

Parameter

Type
StepMotDr
Automotive
NO
Package
DIP-24
T(min)
-25 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?