Cart

DVIULC6-4SC6

ST DVIULC6-4SC6

image shown is a representation only

ST

ESD Protection 6V SOT23-6L
Supplier: STMicroelectronics
Matchcode: DVIULC6-4SC6
Rutronik No.: DTRL11082
Unit Pack: 3000
MOQ: 3000
package: SOT23-6L
Packaging: REEL
Topseller
In Stock
0.17 $
510.00 $

Prices

3,000 0.17 $
6,000 0.163 $
9,000 0.16 $
12,000 0.151 $
15,000 0.14 $

ESD Protection 6V SOT23-6L Description

Ultralow capacitance ESD protection

Parameter

Package
SOT23-6L
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
12 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?