Cart

DB3

ST DB3

image shown is a representation only

ST

DIAC 32V +-4V 50uA DO35
Supplier: STMicroelectronics
Matchcode: DB3
Rutronik No.: DTRG1537
Unit Pack: 5000
MOQ: 5000
package: DO35
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0368 $
184.00 $

Prices

5,000 0.0368 $
10,000 0.031 $

DIAC 32V +-4V 50uA DO35 Description

DIAC

Parameter

Breakover-V(BO)
32 V
Breakover-I(BO)
50 yA
Tolerance -/+
4 V
Automotive
NO
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?