Cart

DALC112S1RL

ST DALC112S1RL

image shown is a representation only

ST

ARRAY 18V SO8
Supplier: STMicroelectronics
Matchcode: DALC112S1
Rutronik No.: DTRL6688
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.283 $
1,415.00 $

Prices

5,000 0.283 $
10,000 0.2618 $
15,000 0.2407 $
Article with this quantity is not orderable.

ARRAY 18V SO8 Description

LOW CAPACITANCE DIODE ARRAY FOR ESD PROTECTION

Parameter

Package
SO8
Application
UNIDIRECTI
Automotive
NO
Stand-off V Vwm
18 V
Serie
DALC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?