DA112S1RL

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: DA112S1RL
Rutronik No.: DTRL8605
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
ARRAY 18V 12 Diodes SO8 Description
DIODE ARRAY
Parameter
- Package
- SO8
- Application
- UNIDIRECTI
- Automotive
- NO
- Stand-off V Vwm
- 18 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 13 weeks