Cart

CLOUDST25TA02K-P

ST CLOUDST25TA02K-P

image shown is a representation only

ST

ST25TA DEMONSTRATION BOARD
Supplier: STMicroelectronics
Matchcode: CLOUD-ST25TA
Rutronik No.: ICRFID1462
Unit Pack: 1
MOQ: 99
package: TOOL
Packaging: INDIVIDUAL
On request
5.60 $
554.40 $

ST25TA DEMONSTRATION BOARD Description

The CLOUD-ST25TA is a ready-to-use demo board intended to evaluate the ST25TA02K-P. The ST25TA02K-P device is a dynamic NFC/RFID tag IC with a digital General Purpose Output embedding a 2 Kbit EEPROM that supports NDEF Tag Application per NFC Forum Type 4. The device communicates over the ISO/IEC 14443 Type A protocol and is fully powered by the RF field. In case the GPO output is used, an external reference voltage is required to set the high level voltage of the GPO signal in order to be directly compatible with the IO voltage of the MCU or Host without the need of any level shifter. The GPO signal of ST25TA02K-P product is active HIGH when asserted and thus can be used as a rising edge interrupt. It may be configured through the RF interface for various uses like indicating Field Detection (by default) amongst others to wake-up an MCU or Host like Bluetooth or Wifi chipset.

Parameter

Oper.frequency
13.56 M Hz
Package
TOOL
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
84719000000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?