Cart

BZW50-82

ST BZW50-82

image shown is a representation only

ST

TVS-DIODE UNI 5KW 100V R6
Supplier: STMicroelectronics
Matchcode: BZW50-82
Rutronik No.: DTRL12099
Unit Pack: 100
MOQ: 800
package: R6
Packaging: BULK
On request
1.184 $
947.20 $

TVS-DIODE UNI 5KW 100V R6 Description

Transil Std 5000W

Parameter

Package
R6
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
145 V
Stand-off V Vwm
82 V
Serie
BZW50
Tolerance
5 %
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?