Cart

BZW50-39B

ST BZW50-39B

image shown is a representation only

ST

TVS-DIODE BI 5KW 47V R6
Supplier: STMicroelectronics
Matchcode: BZW50-39B
Rutronik No.: DTRL7058
Unit Pack: 100
MOQ: 100
package: R6
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.94 $
194.00 $

Prices

100 1.94 $
200 1.86 $
300 1.81 $
400 1.72 $
600 1.63 $

TVS-DIODE BI 5KW 47V R6 Description

Transil Std 5000W

Parameter

Package
R6
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
69.4 V
Stand-off V Vwm
39 V
Serie
BZW50
Tolerance
5 %
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?