Cart

BZW50-22B

ST BZW50-22B

image shown is a representation only

ST

TVS-DIODE BI 5KW 24,4V R6
Supplier: STMicroelectronics
Matchcode: BZW50-22B
Rutronik No.: DTRL10582
Unit Pack: 100
MOQ: 600
package: R6
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.26 $
756.00 $

TVS-DIODE BI 5KW 24,4V R6 Description

Transil Std 5000W

Parameter

Package
R6
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
24.4 V
Automotive
NO
Clamping voltag
39.4 V
Stand-off V Vwm
22 V
Serie
BZW50
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?