Cart

BZW50-180B

ST BZW50-180B

image shown is a representation only

ST

TRANSIL BI 5KW 210V R6
Supplier: STMicroelectronics
Matchcode: BZW50-180B
Rutronik No.: DTRL7042
Unit Pack: 100
MOQ: 100
package: R6
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.58 $
158.00 $

Prices

100 1.58 $
200 1.52 $

TRANSIL BI 5KW 210V R6 Description

Transil Std 5000W

Parameter

Package
R6
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
210 V
Automotive
NO
Clamping voltag
322 V
Stand-off V Vwm
180 V
Serie
BZW50
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?