Cart

BZW06-342BRL

ST BZW06-342BRL

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 380V DO15
Supplier: STMicroelectronics
Matchcode: BZW06-342B
Rutronik No.: DTRL7053
Unit Pack: 6000
MOQ: 6000
package: DO15
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1261 $
756.60 $

Prices

6,000 0.1261 $
12,000 0.1164 $
24,000 0.1068 $

TVS-DIODE BI 0,6KW 380V DO15 Description

Transil Std 600W

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
380 V
Automotive
NO
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?