Cart

BZW04-5V8B

ST BZW04-5V8B

image shown is a representation only

ST

TRANSIL BI 0,4KW 6,8V DO15
Supplier: STMicroelectronics
Matchcode: BZW04-5V8B
Rutronik No.: DTRL8244
Unit Pack: 1000
MOQ: 10000
package: DO15
Packaging: AMMOPACK
On request
0.0938 $
938.00 $

TRANSIL BI 0,4KW 6,8V DO15 Description

Transil Std 400W

Parameter

Package
DO15
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
BZW04
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?