Cart

BUX87

ST

NPN-TRANSISTOR 450V 0,5A SOT32
Supplier: STMicroelectronics
Matchcode: BUX87
Rutronik No.: TDSCH5483
Unit Pack: 50
MOQ: 50
package: SOT32
Packaging: TUBE
In Stock
0.7243 $
36.22 $

Prices

50 0.7243 $
100 0.6736 $
200 0.641 $
400 0.5794 $
800 0.5324 $

NPN-TRANSISTOR 450V 0,5A SOT32 Description

HIGH VOLTAGE SILICON POWER TRANSISTOR

Parameter

Polarisation
NPN
V(CB0) I(E)=0
450 V
I(C) max
1 A
P(tot)
40 W
Package
SOT32
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412100000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?