Cart

BULD118D-1

ST BULD118D-1

image shown is a representation only

ST

NPN-TRANSISTOR 400V 2A TO251
Supplier: STMicroelectronics
Matchcode: BULD118D-1
Rutronik No.: TDSCH5339
Unit Pack: 75
MOQ: 6000
package: TO-251
Packaging: TUBE
On request
0.2856 $
1,713.60 $

NPN-TRANSISTOR 400V 2A TO251 Description

HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR

Parameter

Polarisation
NPN
V(CB0) I(E)=0
700 V
V(CE0) I(B)=0
400 V
I(C) max
2 A
V(CE) sat
1.5 V
I(sat)
2 A
I(B) sat
0.5 A
P(tot)
20 W
Package
TO-251
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?