Cart

BUL89

ST BUL89

image shown is a representation only

ST

NPN-TRANSISTOR 400V 12A TO220
Supplier: STMicroelectronics
Matchcode: BUL89
Rutronik No.: TDSTD8700
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
2.18 $
2,180.00 $

NPN-TRANSISTOR 400V 12A TO220 Description

HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR

Parameter

Polarisation
NPN
V(CE0) I(B)=0
400 V
I(C) max
12 A
V(CE) sat
1 V
I(sat)
5 A
I(B) sat
1 A
P(tot)
110 W
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?