Cart

BUL58D

ST BUL58D

image shown is a representation only

ST

NPN SWITCH-TRANS 450V 8A TO220
Supplier: STMicroelectronics
Matchcode: BUL58D
Rutronik No.: TDSCH5329
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
In Stock
0.881 $
44.05 $

Prices

50 0.881 $
100 0.8193 $
200 0.7797 $
400 0.7048 $
750 0.6475 $

NPN SWITCH-TRANS 450V 8A TO220 Description

HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR

Parameter

Polarisation
NPN
V(CB0) I(E)=0
800 V
V(CE0) I(B)=0
450 V
I(C) max
8 A
V(CE) sat
1.5 V
I(sat)
4 A
I(B) sat
0.8 A
P(tot)
75 W
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?