BUL38D

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BUL38D
Rutronik No.: TDSCH5413
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
NPN-TRANSISTOR 450V 5A TO220 Description
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Parameter
- Polarisation
- NPN
- V(CB0) I(E)=0
- 800 V
- V(CE0) I(B)=0
- 400 V
- I(C) max
- 5 A
- V(CE) sat
- 1.5 V
- I(sat)
- 2.5 A
- I(B) sat
- 0.5 A
- P(tot)
- 70 W
- Package
- TO-220
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks