Cart

BUL216

ST BUL216

image shown is a representation only

ST

NPN-TRANSISTOR 450V 8A TO220
Supplier: STMicroelectronics
Matchcode: BUL216
Rutronik No.: TDSCH4919
Unit Pack: 50
MOQ: 3000
package: TO-220
Packaging: TUBE
On request
0.5845 $
1,753.50 $

NPN-TRANSISTOR 450V 8A TO220 Description

HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR

Parameter

Polarisation
NPN
V(CB0) I(E)=0
1600 V
V(CE0) I(B)=0
800 V
I(C) max
4 A
V(CE) sat
3 V
I(sat)
2 A
I(B) sat
2 A
P(tot)
70 W
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?