Cart

BU508AW

ST BU508AW

image shown is a representation only

ST

NPN-TRANSISTOR 700V 8A TO-247
Supplier: STMicroelectronics
Matchcode: BU508AW
Rutronik No.: TDSCH5557
Unit Pack: 30
MOQ: 600
package: TO-247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
1,068.00 $

Prices

600 1.78 $
1,800 1.62 $

NPN-TRANSISTOR 700V 8A TO-247 Description

High voltage NPN power transistor for standard definition CRT display

Parameter

Polarisation
NPN
V(CE0) I(B)=0
700 V
I(C) max
8 A
V(CE) sat
1 V
I(B) sat
4 A
P(tot)
125 W
Automotive
NO
Package
TO-247
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?