Cart

BTW68-1200RG

ST BTW68-1200RG

image shown is a representation only

ST

THYR. 30A 1200V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTW68-1200
Rutronik No.: TY5110
Unit Pack: 30
MOQ: 600
package: TOP3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.80 $
5,880.00 $

Prices

600 9.80 $
1,020 8.75 $
1,500 7.70 $

THYR. 30A 1200V TOP3 INSULATED Description

30A SCRs

Parameter

I (TRMS) eff
30 A
U(RRM)
1200 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?