- Home
- Semiconductors
- Triacs / Thyristors
- STMicroelectronics Triacs / Thyristors
image shown is a representation only

TRIAC 25A 600V TOP3
Supplier:
STMicroelectronics
Matchcode:
BTB26-600B
Rutronik No.:
TRIAC5075
Unit Pack: 30
MOQ: 600
package: TOP3
Packaging: TUBE
- I (TRMS) eff
-
25 A
- U(RRM)
-
600 V
- Tab voltage
-
NONINSULAT
- I(GT) max
-
50 mA
- Automotive
-
NO
- Package
-
TOP3
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TRIAC 25A 600V TO220
package:
TO220
Packaging:
TUBE
Topseller
TRIAC 25A 600V TO220
package:
TO220
Packaging:
TUBE
TRIAC 25A 600V TO220
package:
TO220
Packaging:
TUBE
TRIAC 26A 600V TOP3Ins.
package:
TOP3
Packaging:
TUBE
Topseller
TRIAC 25A 600V TOP3 INSULATED
package:
TOP3
Packaging:
TUBE
Best Choice
TRIAC 25A 600V TOP3
package:
TOP3
Packaging:
TUBE
Topseller
TRIAC 25A 600V TOP3 INSULATED
package:
TOP3
Packaging:
TUBE
TRIAC 25A 600V TO220
package:
TO220
Packaging:
TUBE
TRIAC 800V 24A TO220
package:
TO220
Packaging:
TUBE
TRIAC 25A 600V TO220AB 50mA
package:
TO220
Packaging:
TUBE
Previous
Next