Cart

BTB24-600CWRG

ST BTB24-600CWRG

image shown is a representation only

ST

TRIAC 25A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB24-600CW
Rutronik No.: TRIAC4937
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
0.8724 $
872.40 $

TRIAC 25A 600V TO220 Description

24A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?