Cart

BTB16-800CWRG

ST BTB16-800CWRG

image shown is a representation only

ST

TRIAC 16A 800V TO220
Supplier: STMicroelectronics
Matchcode: BTB16-800CW
Rutronik No.: TRIAC5125
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.6248 $
31.24 $

Prices

50 0.6248 $
100 0.5623 $
200 0.5467 $
400 0.531 $
750 0.4764 $

TRIAC 16A 800V TO220 Description

16A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?