Cart

BTB16-600SWRG

ST BTB16-600SWRG

image shown is a representation only

ST

TRIAC 16A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB16-600SW
Rutronik No.: TRIAC5099
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.6492 $
32.46 $

Prices

50 0.6492 $
100 0.5843 $
200 0.5681 $
400 0.5518 $
750 0.495 $

TRIAC 16A 600V TO220 Description

16A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?