Cart

BTB16-600BRG

ST BTB16-600BRG

image shown is a representation only

ST

TRIAC 16A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB16-600B
Rutronik No.: THYR90124
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
Topseller
On request
0.3318 $
995.40 $

Parameter

I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?