Cart

BTB16-600BRG

ST BTB16-600BRG

image shown is a representation only

ST

TRIAC 16A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTB16-600B
Rutronik No.: TRIAC4879
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5107 $
25.54 $

Prices

50 0.5107 $
250 0.456 $
500 0.4013 $

TRIAC 16A 600V TO220 Description

16A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?