Cart

BTB12-600TWRG

ST BTB12-600TWRG

image shown is a representation only

ST

TRIAC 12A 600V TO220 5mA Logic
Supplier: STMicroelectronics
Matchcode: BTB12-600TW
Rutronik No.: TRIAC5320
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.35 $
1,050.00 $

TRIAC 12A 600V TO220 5mA Logic Description

12A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?