Cart

BTB06-600BRG

ST BTB06-600BRG

image shown is a representation only

ST

TRIAC 6A 600V TO220AB
Supplier: STMicroelectronics
Matchcode: BTB06-600B
Rutronik No.: THYR90331
Unit Pack: 50
MOQ: 3000
package: TO220AB
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 10/03/2019
0.4367 $
1,310.10 $
Article with this quantity is not orderable.

TRIAC 6A 600V TO220AB Description

6A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
6 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?