Cart

BTA41-600BRG

ST BTA41-600BRG

image shown is a representation only

ST

TRIAC 41A 600V TOP3 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA41-600B
Rutronik No.: TRIAC4832
Unit Pack: 30
MOQ: 600
package: TOP3
Packaging: TUBE
On request
2.92 $
1,752.00 $

TRIAC 41A 600V TOP3 INSULATED Description

40A standard Triacs

Parameter

I (TRMS) eff
41 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TOP3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?