Cart

BTA40-800B

ST BTA40-800B

image shown is a representation only

ST

TRIAC 40A 800V RD91 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA40-800B
Rutronik No.: TRIAC4922
Unit Pack: 25
MOQ: 25
package: RD91
Packaging: BULK
In Stock
8.04 $
201.00 $

Prices

25 8.04 $
50 7.23 $
75 7.03 $
125 6.83 $
175 6.13 $

TRIAC 40A 800V RD91 INSULATED Description

40A standard Triacs

Parameter

I (TRMS) eff
40 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
RD91
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?