BTA26-800CWRG

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: BTA26-800CW
Rutronik No.: TRIAC4859
Unit Pack: 30
MOQ: 30
package: TOP3
Packaging: TUBE
Best Choice
TRIAC 25A 800V TOP3 INSULATED Description
25A standard and Snubberless Triacs
Parameter
- I (TRMS) eff
- 25 A
- U(RRM)
- 800 V
- Tab voltage
- INSULATED
- I(GT) max
- 35 mA
- Automotive
- NO
- Package
- TOP3
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 7 weeks