Cart

BTA25-800BW

ST BTA25-800BW

image shown is a representation only

ST

TRIAC 25A 800V RD91 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA25-800BW
Rutronik No.: TRIAC4900
Unit Pack: 25
MOQ: 25
package: RD91
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
6.72 $
168.00 $

Prices

25 6.72 $
50 5.99 $

TRIAC 25A 800V RD91 INSULATED Description

25A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
RD91
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?