Cart

BTA25-600B

ST BTA25-600B

image shown is a representation only

ST

TRIAC 25A 600V RD91 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA25-600B
Rutronik No.: TRIAC4857
Unit Pack: 25
MOQ: 200
package: RD91
Packaging: BULK
On request
4.65 $
930.00 $

TRIAC 25A 600V RD91 INSULATED Description

25A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
RD91
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?