Cart

BTA24-800BWRG

ST BTA24-800BWRG

image shown is a representation only

ST

TRIAC 25A 800V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA24-800BW
Rutronik No.: TRIAC4894
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.28 $
114.00 $

Prices

50 2.28 $
150 2.03 $
300 1.78 $

TRIAC 25A 800V TO220 INSULATED Description

25A Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?