Cart

BTA24-600CWRG

ST BTA24-600CWRG

image shown is a representation only

ST

TRIAC 25A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA24-600CW
Rutronik No.: TRIAC4891
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.56 $
1,560.00 $

TRIAC 25A 600V TO220 INSULATED Description

25A Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?