Cart

BTA24-600BWRG

ST BTA24-600BWRG

image shown is a representation only

ST

TRIAC 24A 600V TO220
Supplier: STMicroelectronics
Matchcode: BTA24-600BW
Rutronik No.: THYR90186
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
In Stock
0.9292 $
46.46 $

Prices

50 0.9292 $
100 0.9038 $
200 0.8954 $
700 0.87 $

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
I(GT) max
25 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?