Cart

BTA24-600BWRG

ST BTA24-600BWRG

image shown is a representation only

ST

TRIAC 25A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA24-600BW
Rutronik No.: TRIAC4895
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
1.95 $
97.50 $

Prices

50 1.95 $
100 1.76 $
150 1.70 $
300 1.66 $
450 1.48 $

TRIAC 25A 600V TO220 INSULATED Description

25A Snubberless™ Triacs

Parameter

I (TRMS) eff
25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?