Cart

BTA20-700BWRG

ST BTA20-700BWRG

image shown is a representation only

ST

TRIAC 600V 20A TO-220AB
Supplier: STMicroelectronics
Matchcode: BTA20-700BWRG
Rutronik No.: THYR90297
Unit Pack: 50
MOQ: 50
package: TO-220AB
Packaging: TUBE
In Stock
2.18 $
109.00 $

Prices

50 2.18 $
100 1.97 $
150 1.91 $
250 1.86 $
450 1.67 $

TRIAC 600V 20A TO-220AB Description

20 A Snubberless™ Triacs

Parameter

I (TRMS) eff
20 A
U(RRM)
600 V
I(GT) max
50 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?