Cart

BTA16-800CWRG

ST BTA16-800CWRG

image shown is a representation only

ST

TRIAC 16A 800V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA16-800CW
Rutronik No.: TRIAC5218
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5914 $
1,182.80 $

TRIAC 16A 800V TO220 INSULATED Description

16A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
16 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?