Cart

BTA12-800BRG

ST BTA12-800BRG

image shown is a representation only

ST

TRIAC 12A 800V TO-220AB INS.
Supplier: STMicroelectronics
Matchcode: BTA12-800BRG
Rutronik No.: THYR90387
Unit Pack: 50
MOQ: 50
package: TO-220AB
Packaging: TUBE
In Stock
0.6957 $
34.79 $

Prices

50 0.6957 $
150 0.6262 $
350 0.6088 $
800 0.5914 $
2,000 0.5305 $

TRIAC 12A 800V TO-220AB INS. Description

12A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
800 V
I(GT) max
50 mA
Automotive
NO
Package
TO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?