Cart

BTA12-700CWRG

ST BTA12-700CWRG

image shown is a representation only

ST

TRIAC 12A 700V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA12-700CW
Rutronik No.: TRIAC4934
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
0.8592 $
859.20 $

Parameter

I (TRMS) eff
12 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
35 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?