Cart

BTA12-700CRG

ST BTA12-700CRG

image shown is a representation only

ST

TRIAC 12A 700V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA12-700C
Rutronik No.: TRIAC4930
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
On request
0.7548 $
37.74 $

Prices

50 0.7548 $
100 0.717 $
200 0.7107 $
350 0.7044 $
650 0.673 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
12 A
U(RRM)
700 V
Tab voltage
INSULATED
I(GT) max
25 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?