Cart

BTA12-600BWRG

ST BTA12-600BWRG

image shown is a representation only

ST

TRIAC 12A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA12-600BW
Rutronik No.: TRIAC4888
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6422 $
32.11 $

Prices

50 0.6422 $
250 0.573 $
500 0.5046 $

TRIAC 12A 600V TO220 INSULATED Description

12A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?