Cart

BTA10-600CWRG

ST BTA10-600CWRG

image shown is a representation only

ST

TRIAC 10A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA10-600CWRG
Rutronik No.: THYR90168
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
On request
0.4337 $
867.40 $

TRIAC 10A 600V TO220 INSULATED Description

10A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
10 A
U(RRM)
600 V
I(GT) max
25 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?