Cart

BTA10-600BWRG

ST BTA10-600BWRG

image shown is a representation only

ST

TRIAC 10A 600V TO220 INSULATED
Supplier: STMicroelectronics
Matchcode: BTA10-600BW
Rutronik No.: TRIAC5315
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4235 $
847.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TRIAC 10A 600V TO220 INSULATED Description

10A standard and Snubberless™ Triacs

Parameter

I (TRMS) eff
10 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
50 mA
Automotive
NO
Package
TO220
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?